Recom RP30-1212SF/N technical specifications.
| Package/Case | Module |
| Efficiency | 89% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F (30W) |
| Voltage - Output 1 | 12V |
| Weight | 30.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-1212SF/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.