
30W DC-DC converter module, outputting 15V at 2A. Features include overvoltage, overcurrent, overtemperature, and short-circuit protection. Operates with a 9V to 18V input voltage range, nominal 12V, and offers 1.6kV isolation voltage. This lead-free component has a compact 50.8mm x 25.4mm x 10.2mm module package with through-hole mounting.
Recom RP30-1215SF technical specifications.
| Package/Case | Module |
| Depth | 10.2mm |
| Efficiency | 89% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F (30W) |
| Voltage - Output 1 | 15V |
| Weight | 30.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-1215SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.