
30W DC-DC converter with dual ±5V outputs, each capable of 3A. Features 90% efficiency, 1.6kV isolation, and comprehensive protection including OVP, OCP, OTP, and SCP. Operates from an 18-36V DC input, with a nominal input of 24V. This board mount converter offers through-hole mounting and a compact footprint with dimensions of 50.8 x 25.4 x 10.2mm.
Recom RP30-2405DF technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Depth | 10.2mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 30W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-F (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 30.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-2405DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
