
30W isolated DC-DC converter module with dual +/-5V outputs. Features 90% efficiency, 1.6kV isolation, and overvoltage, overcurrent, overtemperature, and short-circuit protection. Operates from an 18V to 36V input range with a nominal 24V, delivering up to 3A per output. Compact module design (50.8 x 25.4 x 16.8mm) suitable for through-hole mounting, with a wide operating temperature range of -40°C to 85°C.
Recom RP30-2405DF-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 41.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-2405DF-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.