Isolated DC-DC converter module, 30W output power, featuring dual +/-5V outputs with a maximum output current of 3A per output. Operates from an 18V to 36V DC input range with a nominal input of 24V. Offers 90% efficiency and includes overvoltage, overcurrent, overtemperature, and short-circuit protection. Packaged in a 50.8mm x 25.4mm x 10.2mm module with through-hole mounting and 1.6kV isolation voltage.
Recom RP30-2405DF/N technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 30.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-2405DF/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.