30W DC/DC converter, board mount, through-hole. Features 18-36V DC input, 5V DC output, and 6A maximum output current. Offers 88% efficiency, 1.6kV isolation voltage, and protection against UVLO, OVP, OCP, OTP, and SCP. Operates across a -40°C to 85°C temperature range.
Recom RP30-2405SE technical specifications.
| Current - Output 1 | 6A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-E |
| Voltage - Output 1 | 5V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-2405SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
