Board mount DC/DC converter delivering 30W output power with a 5V, 6A single output. Features include 9V to 36V input range, 88% efficiency, and 1.6kV isolation voltage. Integrated protection includes OVP, OCP, and SCP. Operates from -40°C to 85°C in a 50.8mm x 25.4mm x 16.8mm module package.
Recom RP30-2405SFW-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-FW |
| Voltage - Output 1 | 5V |
| Weight | 41.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-2405SFW-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.