
30W DC-DC Converter Module, featuring dual +/-12V outputs with 1.25A maximum current per output. This board mount converter operates from a 9V to 36V input range, with a nominal input of 24V, delivering 30W total output power. Key technical specifications include 87% efficiency, 1.6kV isolation voltage, and integrated OVP, OCP, and SCP protection. The through-hole mounted module measures 50.8mm x 25.4mm x 16.8mm, operates between -40°C and 85°C, and is lead-free and RoHS compliant.
Recom RP30-2412DFW-HC technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-FW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 41.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-2412DFW-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.