30W DC/DC Converter, board mount module with dual +/-15V outputs. Features 1.6kV isolation, 86% efficiency, and a wide 10V to 40V input range, with a nominal 24V input. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates from -40°C to 85°C in a 50.8mm x 40.6mm x 17mm through-hole package.
Recom RP30-2415DEW-HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-EW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 69.1g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-2415DEW-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.