30W isolated DC-DC converter with 15V output voltage and 2A output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates from a 10V to 40V input range with a nominal input of 24V. This through-hole mount module offers 88% efficiency and 1.6kV isolation, with a maximum operating temperature of 85°C.
Recom RP30-2415SEW-HC technical specifications.
| Package/Case | Module |
| Depth | 40.6mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-EW (30W) |
| Voltage - Output 1 | 15V |
| Weight | 69.1g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-2415SEW-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.