
30W DC-DC Converter, 3.3V output voltage, 7.5A max output current. Features 9V to 36V input voltage range, 24V nominal input. Offers 86% efficiency, 1.6kV isolation voltage, and includes overvoltage, overcurrent, and short-circuit protection. Packaged as a through-hole module with dimensions of 50.8mm x 25.4mm x 16.8mm, operating from -40°C to 85°C.
Recom RP30-243.3SFW/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 24.75W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-FW |
| Voltage - Output 1 | 3.3V |
| Weight | 41.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-243.3SFW/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
