
30W isolated DC-DC converter, board mount module, providing dual +/-5V outputs. Features 90% efficiency, 1.6kV isolation voltage, and a wide input voltage range of 36-75V. Integrated protection includes OVP, OCP, OTP, and SCP. Operates from -40°C to 85°C with a 3A maximum output current per channel. Through-hole mounting, lead-free construction, and a compact 50.8mm x 25.4mm x 16.8mm package.
Recom RP30-4805DF-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 41.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4805DF-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.