
Board mount DC/DC converter delivering 30W output power with dual ±5V outputs. Features include 90% efficiency, 1.6kV isolation voltage, and comprehensive protection (OVP, OCP, OTP, SCP). Operates within a 36V to 75V input range, with a nominal input of 48V, and supports a maximum output current of 3A per output. Encased in a through-hole module measuring 50.8mm x 25.4mm x 16.8mm, it functions across an ambient temperature range of -40°C to 85°C.
Recom RP30-4805DF/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 41.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4805DF/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.