30W isolated DC-DC converter module with dual +/-5V outputs, delivering up to 3A per output. Features include overvoltage, overcurrent, and short-circuit protection, with an isolation voltage of 1.6kV. Operates across a wide temperature range of -40°C to 85°C, accepting input voltages from 18V to 75V with a nominal input of 48V. This through-hole mount module offers 88% efficiency and is RoHS compliant.
Recom RP30-4805DFW-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-FW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 41.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4805DFW-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.