30W DC/DC Converter, board mount module with dual +/-12V outputs, each delivering 1.25A. Features include over-voltage, over-current, over-temperature, and short-circuit protection. Operates efficiently at 88% with a wide input voltage range of 36V to 75V and an isolation voltage of 1.6kV. Packaged in a 50.8mm x 25.4mm x 10.2mm module for through-hole mounting, suitable for operation between -40°C and 85°C.
Recom RP30-4812DF technical specifications.
| Package/Case | Module |
| Depth | 10.2mm |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 1.25A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F (30W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 30.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4812DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.