30W isolated DC-DC converter module with dual +/-12V outputs, delivering 1.25A per output. Features include over-voltage, over-current, over-temperature, and short-circuit protection. Operates from a 36V to 75V input range with a nominal 48V, offering 88% efficiency and 1.6kV isolation. Through-hole mounting, lead-free construction, and a compact 50.8 x 25.4 x 16.8mm package.
Recom RP30-4812DF-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F (30W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 41.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4812DF-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.