30W DC-DC converter module with 12V output voltage and 2.5A maximum output current. Features include overvoltage, overcurrent, overtemperature, and short-circuit protection. Operates from a 36V to 75V input range with a nominal input of 48V. Offers 1.6kV isolation voltage and 91% efficiency, with a maximum operating temperature of 85°C. Through-hole mounting in a 50.8mm x 25.4mm x 16.8mm module package.
Recom RP30-4812SF/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 91% |
| Features | OVP, OCP, OTP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F |
| Voltage - Output 1 | 12V |
| Weight | 41.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4812SF/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.