
30W DC-DC Converter, Board Mount Module. Features 12V nominal output voltage and 2.5A output current. Operates with a 48V nominal input voltage, supporting a range from 18V to 75V. Offers 90% efficiency and 1.6kV isolation voltage. Includes overvoltage, overcurrent, overtemperature, and short-circuit protection. Through-hole mounting package with dimensions of 50.8mm x 25.4mm x 10.2mm.
Recom RP30-4812SFW technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 10.2mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 48V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-FW |
| Voltage - Output 1 | 12V |
| Weight | 30.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4812SFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
