30W DC-DC converter module featuring dual ±15V outputs and 1A maximum output current per channel. Delivering 89% efficiency, this board mount converter operates from a 36V to 75V input range with a nominal 48V, providing 30W total output power. Integrated protection includes Over Voltage Protection (OVP), Over Current Protection (OCP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). The compact module measures 50.8mm x 25.4mm x 10.2mm, offers 1.6kV isolation, and supports through-hole mounting.
Recom RP30-4815DF technical specifications.
| Package/Case | Module |
| Efficiency | 89% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F (30W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 30.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4815DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.