
30W DC-DC Converter, Board Mount Module, 15V Output Voltage, 2A Output Current. Features 36V to 75V input range, 90% efficiency, and 1.6kV isolation. Includes UVLO, OVP, OCP, OTP, and SCP protection. Operates from -40°C to 85°C. Through-hole mounting, lead-free, and RoHS compliant.
Recom RP30-4815SE-HC technical specifications.
| Package/Case | Module |
| Depth | 40.6mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-E (30W) |
| Voltage - Output 1 | 15V |
| Weight | 65.8g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4815SE-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.