30W isolated DC-DC converter with 15V output voltage and 2A output current. Features include over-voltage, over-current, over-temperature, and short-circuit protection. Operates within a 36V to 75V input voltage range, with a nominal input of 48V. Offers 91% efficiency and 1.6kV isolation voltage. Packaged as a through-hole module with dimensions of 50.8mm x 25.4mm x 16.8mm.
Recom RP30-4815SF-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 91% |
| Features | OVP, OCP, OTP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F (30W) |
| Voltage - Output 1 | 15V |
| Weight | 41.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4815SF-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.