30W DC-DC Converter, 3.3V output voltage, 6A max output current. Features 18V to 75V input voltage range, 48V nominal input. Offers 87% efficiency and 1.6kV isolation voltage. Includes UVLO, OVP, OCP, OTP, and SCP protection. Through-hole mount module with dimensions of 50.8mm x 40.6mm x 17mm. Operates from -40°C to 85°C.
Recom RP30-483.3SEW/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 19.8W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-EW |
| Voltage - Output 1 | 3.3V |
| Weight | 69.1g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-483.3SEW/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.