
30W isolated DC-DC converter with 3.3V output voltage and 7.5A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates within an 18V to 75V input voltage range, with a nominal input of 48V. This module-style converter offers 1.6kV isolation and a wide operating temperature range of -40°C to 85°C. Its through-hole mounting and compact dimensions (50.8mm x 25.4mm x 16.8mm) make it suitable for board-level integration.
Recom RP30-483.3SFW/N-HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 24.75W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-FW |
| Voltage - Output 1 | 3.3V |
| Weight | 41.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-483.3SFW/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
