40W DC-DC converter module featuring 5V, +12V, and -12V outputs. This board mount converter operates with a 9V to 18V input range, nominal 12V, and delivers up to 6A max output current. Boasting 86% efficiency, it includes UVLO, OVP, OCP, and SCP protection features. The module offers 1.6kV isolation voltage and operates from -40°C to 85°C.
Recom RP40-120512TG technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 3 |
| Output Power | 40W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-120512TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.