
Board mount DC/DC converter delivering 40W output power. Features include 5V, +15V, and -15V outputs, with a maximum output current of 6A. Operates from a 9V to 18V input range, with a nominal input of 12V. Offers 1.6kV isolation voltage and protection features such as UVLO, OVP, OCP, and SCP. Efficiency is rated at 86%, with an operating temperature range of -40°C to 85°C. Module package with through-hole mounting.
Recom RP40-120515TG/HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 3 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-120515TG/HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.