40W isolated DC-DC converter module with 5V output voltage and 8A output current. Features include UVLO, OVP, OCP, and SCP protection, with an efficiency of 86%. Operates within a -40°C to 85°C temperature range, accepting 9V to 18V input voltage. This through-hole mount module offers 1.6kV isolation and is lead-free and RoHS compliant.
Recom RP40-1205SG-HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 5V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-1205SG-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.