40W DC/DC Converter, board mount module with 9-18V input and dual +/-12V outputs. Features 85% efficiency, 1.6kV isolation, and protection circuits including UVLO, OVP, OCP, and SCP. Operates from -40°C to 85°C with a maximum output current of 1.8A per output. Through-hole mounting, lead-free, and RoHS compliant.
Recom RP40-1212DG technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-1212DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.