
Isolated DC-DC converter, 40W output power, delivering +/-15V with a maximum output current of 1.4A per output. Features include UVLO, OVP, OCP, and SCP protection. Operates with a 9V to 18V input voltage range, nominal 12V, and offers 1.6kV isolation. Packaged as a through-hole module with dimensions of 50.8mm x 50.8mm x 17mm, operating from -40°C to 85°C.
Recom RP40-1215DG-HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-1215DG-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
