Recom RP40-240515TG technical specifications.
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P9 |
| Width | 50.8 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 3 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP40-240515TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.