40W isolated DC-DC converter with 5V nominal output voltage and 8A maximum output current. Features a wide 9V to 36V DC input range, 1.6kV isolation voltage, and 87% efficiency. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Through-hole PCB mountable with a compact 50.8 x 50.8 x 10.2mm footprint. Operates from -40°C to 105°C and is RoHS compliant.
Recom RP40-2405SGW technical specifications.
| Depth | 10.2mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 5V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-2405SGW to view detailed technical specifications.
No datasheet is available for this part.