
Isolated DC/DC converter, 40W output power, featuring 1.6kV isolation voltage and a 4:1 input voltage range of 9-36VDC. Delivers a regulated 5VDC output with a maximum current of 8A. This board mount module offers 87% efficiency and includes comprehensive protection features: UVLO, OVP, OCP, OTP, and SCP. Designed for through-hole mounting, it operates across a wide temperature range of -40°C to +55°C.
Recom RP40-2405SGW/N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 5V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-2405SGW/N to view detailed technical specifications.
No datasheet is available for this part.