Isolated DC-DC converter, 40W output power, delivering 12V at 3.33A. Features include UVLO, OVP, OCP, and SCP protection. Operates with an input voltage range of 18V to 36V, nominal 24V. Offers 1.6kV isolation and a wide operating temperature range of -40°C to 85°C. Module package with through-hole mounting, dimensions 50.8mm x 50.8mm x 17mm.
Recom RP40-2412SG-HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.333A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 12V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-2412SG-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.