40W DC-DC Converter module featuring dual ±15V outputs and 1.4A maximum output current per output. This board mount converter operates from an 18V to 36V input range with a nominal 24V, delivering up to 40W output power. Key technical specifications include 1.6kV isolation voltage, 87% efficiency, and integrated protection features such as UVLO, OVP, OCP, and SCP. The module is designed for through-hole mounting, measures 50.8mm x 50.8mm x 17mm, and operates across a -40°C to 85°C temperature range.
Recom RP40-2415DG-HC technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-2415DG-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.