
Isolated DC-DC converter, 40W output power, featuring dual ±15V outputs with a maximum output current of 1.33A per output. Operates with a nominal input voltage of 24V, accepting a range from 9V to 36V. Includes comprehensive protection features: UVLO, OVP, OCP, OTP, and SCP. This through-hole mount module offers 1.6kV isolation and an efficiency of 86%, with an operating temperature range of -40°C to 55°C.
Recom RP40-2415DGW-HC technical specifications.
| Package/Case | Module |
| Depth | 51.3mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.33A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-2415DGW-HC to view detailed technical specifications.
No datasheet is available for this part.