
Isolated DC-DC converter with 40W output power, featuring dual +/-15V outputs at 1.33A each. Operates from a 9V to 36V input range with a nominal 24V, delivering 16.5V maximum output voltage. Offers 1.6kV isolation voltage and includes UVLO, OVP, OCP, OTP, and SCP protection features. Packaged as a through-hole module with dimensions of 50.8mm x 50.8mm x 10.2mm, weighing 60g, and operating between -40°C and 55°C.
Recom RP40-2415DGW/N technical specifications.
| Package/Case | Module |
| Depth | 51.3mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.33A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-2415DGW/N to view detailed technical specifications.
No datasheet is available for this part.