
Board mount DC-DC converter delivering 40W output power with dual +/-15V outputs, each capable of 1.33A. Features include over-voltage, over-current, over-temperature, short-circuit protection, and under-voltage lockout. Operates with a 9V to 36V input range, nominal 24V, and offers 1.6kV isolation voltage. Packaged in a DIP form factor with through-hole mounting, measuring 50.8mm x 50.8mm x 17mm.
Recom RP40-2415DGW/N-HC technical specifications.
| Package/Case | DIP |
| Depth | 51.3mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.33A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-2415DGW/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.