Board mount DC/DC converter delivering 40W output power with a 15V single output. Features a wide input voltage range of 18V to 36V, a nominal input of 24V, and a maximum output current of 2.67A. Offers 1.6kV isolation voltage and operates efficiently at 89%, with integrated UVLO, OVP, OCP, and SCP protection. This lead-free module operates from -40°C to 85°C and has a compact 50.8mm x 50.8mm x 17mm footprint.
Recom RP40-2415SG-HC technical specifications.
| Package/Case | Module |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.67A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 15V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-2415SG-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.