
40W DC-DC converter module, outputting 3.3V at 8A. Features include UVLO, OVP, OCP, and SCP protection. Operates from an 18V to 36V input range with a nominal 24V, offering 87% efficiency and 1.6kV isolation. This through-hole mount module has a compact 50.8mm x 50.8mm x 10.2mm footprint and a wide operating temperature range of -40°C to 85°C.
Recom RP40-243.3SG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G (40W) |
| Voltage - Output 1 | 3.3V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-243.3SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.