
Isolated DC-DC converter module delivering 40W output power at 3.3V and 8A maximum output current. Features include 18V to 36V input voltage range, 87% efficiency, and comprehensive protection circuits (UVLO, OVP, OCP, SCP). Operating temperature range spans -40°C to 85°C, with 1.6kV isolation voltage. Through-hole mounting in a 50.8mm x 50.8mm x 17mm module package.
Recom RP40-243.3SG-HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 26.4W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 3.3V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 3.3V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-243.3SG-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.