Isolated DC/DC converter, 40W output power, featuring a 3.3V output voltage with 10A maximum output current. This board mount module operates with a wide 9-36V DC input range, offering 1.6kV isolation. Key protection features include UVLO, OVP, OCP, OTP, and SCP, with an efficiency of 86%. The through-hole mounted package measures 50.8mm x 50.8mm x 10.2mm and operates from -40°C to 55°C.
Recom RP40-243.3SGW/N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 3.3V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-243.3SGW/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.