40W DC-DC Converter, Board Mount Module, featuring dual +/-12V outputs and 1.8A max output current per channel. Operates from a 36V to 75V input range with a nominal 48V, delivering 40W of isolated output power with 1.6kV isolation voltage. Includes UVLO, OVP, OCP, and SCP protection features. Efficiency reaches 87% across an operating temperature range of -40°C to 85°C. Through-hole mounting in a 50.8mm x 50.8mm x 17mm package.
Recom RP40-4812DG-HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-4812DG-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.