Board mount DC-DC converter delivering 40W output power with dual +/-12V outputs, each capable of 1.67A. Features include 1.6kV isolation, wide 18V to 75V input range, and comprehensive protection including UVLO, OVP, OCP, OTP, and SCP. Operates across a -40°C to 55°C temperature range, housed in a DIP package with through-hole mounting. This lead-free, RoHS compliant component offers high efficiency at 86%.
Recom RP40-4812DGW/N-HC technical specifications.
| Package/Case | DIP |
| Depth | 51.3mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-4812DGW/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.