Isolated DC-DC converter module delivering 40W of power with a nominal 12V output voltage and 3.33A maximum output current. Features a wide input voltage range of 18V to 75V DC, 1.6kV isolation voltage, and 87% efficiency. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates across a -40°C to 95°C temperature range. Through-hole mounting package with dimensions of 50.8mm x 50.8mm x 10.2mm.
Recom RP40-4812SGW technical specifications.
| Package/Case | Module |
| Depth | 51.3mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Output Power | 40W |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.333A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 12V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-4812SGW to view detailed technical specifications.
No datasheet is available for this part.