Board mount DC/DC converter delivering 40W output power with a 12V nominal output voltage and 3.33A maximum output current. Features include UVLO, OVP, OCP, OTP, and SCP protection, operating across an 18V to 75V input voltage range with 48V nominal input. This module offers 1.6kV isolation voltage and 87% efficiency, with a compact footprint measuring 50.8mm x 50.8mm x 17mm. It is lead-free, RoHS compliant, and designed for through-hole mounting.
Recom RP40-4812SGW-HC technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 12V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-4812SGW-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.