
Board mount isolated DC/DC converter, 40W output power, 12V output voltage, 3.333A output current. Features a wide 4:1 input voltage range of 18-75VDC, with a nominal input of 48VDC. Offers 1.6kV isolation voltage and includes over-voltage, over-current, over-temperature, short-circuit, and under-voltage lockout protection. Operates efficiently at 87% and is RoHS compliant. Packaged as a module with through-hole mounting.
Recom RP40-4812SGW/N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.333A |
| Depth | 51.3mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3.333A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 12V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-4812SGW/N to view detailed technical specifications.
No datasheet is available for this part.