
Board mount DC-DC converter, 40W output power, featuring dual +/-15V outputs with a maximum output current of 1.33A per output. Operates with an input voltage range of 18V to 75V, nominal 48V, and provides 1.6kV isolation. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Module package dimensions are 50.8mm x 50.8mm x 10.2mm, with a weight of 60g.
Recom RP40-4815DGW/N technical specifications.
| Package/Case | Module |
| Depth | 51.3mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.33A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-4815DGW/N to view detailed technical specifications.
No datasheet is available for this part.