
40W isolated DC/DC converter module featuring a 4:1 input voltage range (18-75V DC) and a regulated 15V DC output. Delivers 2.67A maximum output current with 87% efficiency. Offers 1.6kV isolation voltage and includes over-voltage, over-current, over-temperature, under-voltage lockout, and short-circuit protection. Packaged in a through-hole module with dimensions of 50.8mm x 50.8mm x 10.2mm, weighing 60g. RoHS compliant and lead-free.
Recom RP40-4815SGW/N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.666A |
| Depth | 51.3mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.67A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.666A |
| Output Power | 40W |
| Output Voltage | 15V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 15V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-4815SGW/N to view detailed technical specifications.
No datasheet is available for this part.