
Isolated DC DC converter, 40W output power, delivering 3.3V at 8A. Features include UVLO, OVP, OCP, and SCP protection. Operates with input voltages from 36V to 75V, nominal 48V, and offers 1.6kV isolation. This through-hole mount module boasts 88% efficiency and a wide operating temperature range of -40°C to 85°C.
Recom RP40-483.3SG-HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 26.4W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 3.3V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 3.3V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-483.3SG-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
