40W DC-DC converter with a 3.3V nominal output voltage and 10A maximum output current. Features include 1.6kV isolation voltage, 86% efficiency, and comprehensive protection including UVLO, OVP, OCP, OTP, and SCP. Operates from an 18V to 75V DC input range, with a nominal input of 48V. Board mountable via through-hole, with dimensions of 50.8mm x 50.8mm x 10.2mm and a weight of 60g.
Recom RP40-483.3SGW technical specifications.
| Depth | 10.2mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 40W |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 40W |
| Output Voltage | 3.3V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 3.3V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-483.3SGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.