
40W DC-DC converter module with 3.3V single output. Features 18V to 75V input range, 10A max output current, and 86% efficiency. Includes UVLO, OVP, OCP, OTP, and SCP protection. Operates from -40°C to 55°C with 1.6kV isolation voltage. Through-hole mounting in a 50.8mm x 50.8mm x 17mm package.
Recom RP40-483.3SGW-HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 3.3V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-483.3SGW-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.